



AP7167-SPG-13 | |
|---|---|
DigiKey Part Number | AP7167-SPGDITR-ND - Tape & Reel (TR) AP7167-SPGDICT-ND - Cut Tape (CT) AP7167-SPGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7167-SPG-13 |
Description | IC REG LIN POS ADJ 1.2A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 100 | 5,23270 Kč | 523,27 Kč |
| 250 | 4,85052 Kč | 1 212,63 Kč |
| 500 | 4,62040 Kč | 2 310,20 Kč |
| 1 000 | 4,43100 Kč | 4 431,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,23110 Kč | 10 577,75 Kč |
| 5 000 | 4,11061 Kč | 20 553,05 Kč |
| 7 500 | 4,05026 Kč | 30 376,95 Kč |
| 12 500 | 3,98339 Kč | 49 792,38 Kč |
| 17 500 | 3,94430 Kč | 69 025,25 Kč |
| 25 000 | 3,90673 Kč | 97 668,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


