
JX3V-9015NL | |
|---|---|
DigiKey Part Number | 553-JX3V-9015NL-ND |
Manufacturer | |
Manufacturer Product Number | JX3V-9015NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.689" (17.50mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 164,49800 Kč | 1 644,98 Kč |
| 25 | 154,18400 Kč | 3 854,60 Kč |
| 55 | 145,83691 Kč | 8 021,03 Kč |
| 110 | 138,87318 Kč | 15 276,05 Kč |
| 275 | 130,18302 Kč | 35 800,33 Kč |
| 550 | 123,97449 Kč | 68 185,97 Kč |
| 1 045 | 118,49162 Kč | 123 823,74 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |









