JTL-U1001NL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 125
Unit Price: 539,91000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 125
Unit Price: 539,91000 Kč
Datasheet
JTL-U100xNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTL-U1001NL

DigiKey Part Number
553-3933-ND
Manufacturer
Manufacturer Product Number
JTL-U1001NL
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Board Edge, Cutout; Through Hole 10G Base-T
Datasheet
 Datasheet
EDA/CAD Models
JTL-U1001NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10G Base-T
Mounting Type
Board Edge, Cutout; Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.376" (9.55mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1539,91000 Kč539,91 Kč
10458,92700 Kč4 589,27 Kč
25430,19800 Kč10 754,95 Kč
50409,66780 Kč20 483,39 Kč
100390,12720 Kč39 012,72 Kč
250365,72732 Kč91 431,83 Kč
450350,89107 Kč157 900,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:539,91000 Kč
Unit Price with VAT:653,29110 Kč