
JTL-U1002NL | |
|---|---|
DigiKey Part Number | 553-3934-ND |
Manufacturer | |
Manufacturer Product Number | JTL-U1002NL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Board Edge, Cutout; Through Hole 10G Base-T |
Datasheet | Datasheet |
EDA/CAD Models | JTL-U1002NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10G Base-T | |
Mounting Type | Board Edge, Cutout; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.376" (9.55mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,91000 Kč | 539,91 Kč |
| 10 | 458,92700 Kč | 4 589,27 Kč |
| 25 | 430,19800 Kč | 10 754,95 Kč |
| 50 | 409,66780 Kč | 20 483,39 Kč |
| 100 | 390,12720 Kč | 39 012,72 Kč |
| 250 | 365,72732 Kč | 91 431,83 Kč |
| 500 | 348,29510 Kč | 174 147,55 Kč |
| Unit Price without VAT: | 539,91000 Kč |
|---|---|
| Unit Price with VAT: | 653,29110 Kč |


