
319-10-107-40-080001 | |
---|---|
DigiKey Part Number | 54-319-10-107-40-080001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 319-10-107-40-080001 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 450 | 64,72097 Kč | 93 845,41 Kč |
Unit Price without VAT: | 64,72097 Kč |
---|---|
Unit Price with VAT: | 78,31237 Kč |