Parametric Equivalent
Similar

JT4-1173HL | |
|---|---|
DigiKey Part Number | 553-JT4-1173HL-ND |
Manufacturer | |
Manufacturer Product Number | JT4-1173HL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.469" (11.92mm) |
Manufacturer Pulse Electronics | LED Color Green - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JTH-0024NL | Pulse Electronics | 0 | 553-1825-ND | 318,12000 Kč | Parametric Equivalent |
| TMJM9405A93NL | Taoglas Limited | 20 | 931-TMJM9405A93NL-ND | 303,21000 Kč | Similar |
| 2489079-1 | TE Connectivity AMP Connectors | 652 | 17-2489079-1-ND | 296,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 221,76620 Kč | 44 353,24 Kč |
| Unit Price without VAT: | 221,76620 Kč |
|---|---|
| Unit Price with VAT: | 268,33710 Kč |




