



JT4-1108HL | |
|---|---|
DigiKey Part Number | 553-1780-ND |
Manufacturer | |
Manufacturer Product Number | JT4-1108HL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JT4-1108HL Models |
Category | Height Above Board 0.469" (11.90mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow, Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide, Filter |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJM95215-9A154NLC | Taoglas Limited | 225 | 931-TMJM95215-9A154NLC-ND | 314,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,12000 Kč | 318,12 Kč |
| 10 | 270,39100 Kč | 2 703,91 Kč |
| 25 | 253,44600 Kč | 6 336,15 Kč |
| 50 | 241,35100 Kč | 12 067,55 Kč |
| 100 | 229,83360 Kč | 22 983,36 Kč |
| 250 | 215,45460 Kč | 53 863,65 Kč |
| 500 | 205,18154 Kč | 102 590,77 Kč |
| 1 000 | 195,40130 Kč | 195 401,30 Kč |
| Unit Price without VAT: | 318,12000 Kč |
|---|---|
| Unit Price with VAT: | 384,92520 Kč |











