
J0C-0005NLT | |
|---|---|
DigiKey Part Number | 553-2067-2-ND - Tape & Reel (TR) 553-2067-1-ND - Cut Tape (CT) 553-2067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J0C-0005NLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0C-0005NLT Models |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Surface Mount | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,51000 Kč | 168,51 Kč |
| 10 | 143,21500 Kč | 1 432,15 Kč |
| 25 | 134,23440 Kč | 3 355,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 122,63033 Kč | 11 036,73 Kč |
| 180 | 116,77922 Kč | 21 020,26 Kč |
| 270 | 113,48715 Kč | 30 641,53 Kč |
| 450 | 109,47238 Kč | 49 262,57 Kč |
| 630 | 106,90595 Kč | 67 350,75 Kč |
| 900 | 104,25201 Kč | 93 826,81 Kč |
| Unit Price without VAT: | 168,51000 Kč |
|---|---|
| Unit Price with VAT: | 203,89710 Kč |











