
R2016-40.000-10-F-1010-EXT-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-40.000-10-F-1010-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-40.000-10-F-1010-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-40.000-10-F-1010-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-40.000-10-F-1010-EXT-TR-NS1 |
Description | CRYSTAL 40.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 50 | 3,51920 Kč | 175,96 Kč |
| 100 | 3,37440 Kč | 337,44 Kč |
| 250 | 3,19168 Kč | 797,92 Kč |
| 500 | 3,05982 Kč | 1 529,91 Kč |
| 1 000 | 2,93300 Kč | 2 933,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74304 Kč | 8 229,12 Kč |
| 6 000 | 2,62955 Kč | 15 777,30 Kč |
| 9 000 | 2,56535 Kč | 23 088,15 Kč |
| 15 000 | 2,48672 Kč | 37 300,80 Kč |
| 21 000 | 2,43627 Kč | 51 161,67 Kč |
| 30 000 | 2,38391 Kč | 71 517,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |








