
HX6101FNLT | |
|---|---|
DigiKey Part Number | 553-HX6101FNLTTR-ND - Tape & Reel (TR) 553-HX6101FNLTCT-ND - Cut Tape (CT) 553-HX6101FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6101FNLT |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6101FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.095" L x 0.590" W (27.81mm x 14.99mm) |
Part Status Active | Height - Seated (Max) 0.285" (7.24mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 120µH, 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,49000 Kč | 376,49 Kč |
| 10 | 339,18100 Kč | 3 391,81 Kč |
| 25 | 325,22560 Kč | 8 130,64 Kč |
| 50 | 315,00780 Kč | 15 750,39 Kč |
| 100 | 305,06940 Kč | 30 506,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 292,35936 Kč | 73 089,84 Kč |
| 500 | 283,06270 Kč | 141 531,35 Kč |
| 750 | 277,75119 Kč | 208 313,39 Kč |
| Unit Price without VAT: | 376,49000 Kč |
|---|---|
| Unit Price with VAT: | 455,55290 Kč |




