
HX5019FNLT | |
|---|---|
DigiKey Part Number | 553-HX5019FNLTTR-ND - Tape & Reel (TR) 553-HX5019FNLTCT-ND - Cut Tape (CT) 553-HX5019FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5019FNLT |
Description | PULSE XFMR 1CT:1 TX 1CT:1 RX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5019FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 Transmitter, 1CT:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.750" W (19.81mm x 19.05mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,50000 Kč | 194,50 Kč |
| 10 | 175,41000 Kč | 1 754,10 Kč |
| 25 | 168,27360 Kč | 4 206,84 Kč |
| 50 | 163,03220 Kč | 8 151,61 Kč |
| 100 | 157,93180 Kč | 15 793,18 Kč |
| 250 | 151,40256 Kč | 37 850,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 144,34917 Kč | 101 044,42 Kč |
| 1 400 | 139,76824 Kč | 195 675,54 Kč |
| Unit Price without VAT: | 194,50000 Kč |
|---|---|
| Unit Price with VAT: | 235,34500 Kč |









