
MT25QU256ABA8ESF-0SIT | |
|---|---|
DigiKey Part Number | MT25QU256ABA8ESF-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU256ABA8ESF-0SIT |
Description | IC FLASH 256MBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | MT25QU256ABA8ESF-0SIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,73000 Kč | 94,73 Kč |
| 10 | 88,34700 Kč | 883,47 Kč |
| 25 | 85,73240 Kč | 2 143,31 Kč |
| 50 | 83,74540 Kč | 4 187,27 Kč |
| 100 | 81,76240 Kč | 8 176,24 Kč |
| 250 | 79,15136 Kč | 19 787,84 Kč |
| 500 | 77,19582 Kč | 38 597,91 Kč |
| 1 440 | 74,25914 Kč | 106 933,16 Kč |
| Unit Price without VAT: | 94,73000 Kč |
|---|---|
| Unit Price with VAT: | 114,62330 Kč |










