
HX5004ENLT | |
|---|---|
DigiKey Part Number | 553-HX5004ENLTTR-ND - Tape & Reel (TR) 553-HX5004ENLTCT-ND - Cut Tape (CT) 553-HX5004ENLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5004ENLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5004ENLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.480" W (17.50mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 92,47500 Kč | 924,75 Kč |
| 25 | 88,76280 Kč | 2 219,07 Kč |
| 50 | 86,03300 Kč | 4 301,65 Kč |
| 100 | 83,36840 Kč | 8 336,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 79,29053 Kč | 23 787,16 Kč |
| 600 | 76,80578 Kč | 46 083,47 Kč |
| 900 | 75,38399 Kč | 67 845,59 Kč |
| 1 500 | 73,62557 Kč | 110 438,35 Kč |
| 2 100 | 72,48670 Kč | 152 222,07 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |





