
HX5004NLT | |
|---|---|
DigiKey Part Number | 553-1760-2-ND - Tape & Reel (TR) 553-1760-1-ND - Cut Tape (CT) 553-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5004NLT |
Description | TRANSFORMER MODULE GIGABIT 1PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5004NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.690" L x 0.480" W (17.53mm x 12.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.227" (5.76mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.06 oz (1.71 g) |
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM5004NL | Taoglas Limited | 2 344 | 931-TM5004NLCT-ND | 2,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 187,51200 Kč | 1 875,12 Kč |
| 25 | 179,88560 Kč | 4 497,14 Kč |
| 50 | 174,27920 Kč | 8 713,96 Kč |
| 100 | 168,82810 Kč | 16 882,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 160,48840 Kč | 48 146,52 Kč |
| 600 | 155,41495 Kč | 93 248,97 Kč |
| 900 | 152,51338 Kč | 137 262,04 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |











