
HX1294NL | |
|---|---|
DigiKey Part Number | 553-1460-5-ND |
Manufacturer | |
Manufacturer Product Number | HX1294NL |
Description | MODULE XFRMR LAN 10/100 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 325µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1294NL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.538" L x 0.599" W (13.67mm x 15.21mm) |
Part Status Active | Height - Seated (Max) 0.241" (6.12mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 325µH | Weight 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 143,66800 Kč | 1 436,68 Kč |
| 35 | 135,74914 Kč | 4 751,22 Kč |
| 70 | 131,53143 Kč | 9 207,20 Kč |
| 105 | 129,11571 Kč | 13 557,15 Kč |
| 280 | 123,42850 Kč | 34 559,98 Kč |
| 525 | 119,89857 Kč | 62 946,75 Kč |
| 1 015 | 116,29189 Kč | 118 036,27 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |











