Similar



HM2103NLT | |
|---|---|
DigiKey Part Number | 553-HM2103NLTTR-ND - Tape & Reel (TR) 553-HM2103NLTCT-ND - Cut Tape (CT) 553-HM2103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2103NLT |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150µH, 450µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.300" L x 0.265" W (7.62mm x 6.73mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Inductance 150µH, 450µH | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM40601ANL | Taoglas Limited | 2 601 | 931-TM40601ANLCT-ND | 134,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 85,06300 Kč | 850,63 Kč |
| 25 | 81,65720 Kč | 2 041,43 Kč |
| 50 | 79,14980 Kč | 3 957,49 Kč |
| 100 | 76,70780 Kč | 7 670,78 Kč |
| 250 | 73,57364 Kč | 18 393,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 70,18251 Kč | 49 127,76 Kč |
| 1 400 | 67,97653 Kč | 95 167,14 Kč |
| 2 100 | 66,71455 Kč | 140 100,55 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |









