


TM40601ANL | |
|---|---|
DigiKey Part Number | 931-TM40601ANLTR-ND - Tape & Reel (TR) 931-TM40601ANLCT-ND - Cut Tape (CT) 931-TM40601ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM40601ANL |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH General Purpose Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM40601ANL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.299" L x 0.268" W (7.60mm x 6.80mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 121,30500 Kč | 1 213,05 Kč |
| 25 | 116,40440 Kč | 2 910,11 Kč |
| 50 | 112,80960 Kč | 5 640,48 Kč |
| 100 | 109,30720 Kč | 10 930,72 Kč |
| 250 | 104,81444 Kč | 26 203,61 Kč |
| 500 | 101,52408 Kč | 50 762,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,32376 Kč | 98 323,76 Kč |
| 2 000 | 95,21302 Kč | 190 426,04 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |


