


HM1188NLT | |
|---|---|
DigiKey Part Number | 553-HM1188NLTTR-ND - Tape & Reel (TR) 553-HM1188NLTCT-ND - Cut Tape (CT) 553-HM1188NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM1188NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM1188NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.235" (5.97mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 105°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 116,39200 Kč | 1 163,92 Kč |
| 25 | 111,70080 Kč | 2 792,52 Kč |
| 50 | 108,25300 Kč | 5 412,65 Kč |
| 100 | 104,89340 Kč | 10 489,34 Kč |
| 250 | 100,58628 Kč | 25 146,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 96,61425 Kč | 57 968,55 Kč |
| 1 200 | 93,56744 Kč | 112 280,93 Kč |
| 1 800 | 91,82449 Kč | 165 284,08 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |






