
H5062NL | |
|---|---|
DigiKey Part Number | 553-1602-5-ND |
Manufacturer | |
Manufacturer Product Number | H5062NL |
Description | XFRMR MODULE GIGABIT 1PORT 1:1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5062NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,30000 Kč | 146,30 Kč |
| 10 | 132,00500 Kč | 1 320,05 Kč |
| 25 | 126,66200 Kč | 3 166,55 Kč |
| 50 | 122,73840 Kč | 6 136,92 Kč |
| 100 | 118,91570 Kč | 11 891,57 Kč |
| 250 | 114,01860 Kč | 28 504,65 Kč |
| 500 | 110,43124 Kč | 55 215,62 Kč |
| 1 000 | 106,94368 Kč | 106 943,68 Kč |
| Unit Price without VAT: | 146,30000 Kč |
|---|---|
| Unit Price with VAT: | 177,02300 Kč |







