
H5008NLT | |
|---|---|
DigiKey Part Number | 553-1923-2-ND - Tape & Reel (TR) 553-1923-1-ND - Cut Tape (CT) 553-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5008NLT |
Description | MODULE GIGABIT LAN 24SOIC 1PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5008NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.743" L x 0.538" W (18.87mm x 13.67mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 140,64500 Kč | 1 406,45 Kč |
| 25 | 134,93320 Kč | 3 373,33 Kč |
| 50 | 130,75040 Kč | 6 537,52 Kč |
| 100 | 126,67460 Kč | 12 667,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 109,46017 Kč | 38 311,06 Kč |
| 700 | 106,01140 Kč | 74 207,98 Kč |
| 1 050 | 104,03850 Kč | 109 240,43 Kč |
| 1 750 | 101,59937 Kč | 177 798,90 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |




