350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5008NL

DigiKey Part Number
553-1335-ND
Manufacturer
Manufacturer Product Number
H5008NL
Description
MODULE GIGABIT LAN 24SOIC 1PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H5008NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.743" L x 0.538" W (18.87mm x 13.67mm)
Height - Seated (Max)
0.231" (5.87mm)
Operating Temperature
0°C ~ 70°C
Weight
0.06 oz (1.71 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1234,13000 Kč234,13 Kč
10211,15600 Kč2 111,56 Kč
35199,43314 Kč6 980,16 Kč
70193,19057 Kč13 523,34 Kč
105189,61790 Kč19 909,88 Kč
280181,21350 Kč50 739,78 Kč
525176,00284 Kč92 401,49 Kč
1 015170,68167 Kč173 241,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,13000 Kč
Unit Price with VAT:283,29730 Kč