
H5008FNLT | |
|---|---|
DigiKey Part Number | 553-2225-2-ND - Tape & Reel (TR) 553-2225-1-ND - Cut Tape (CT) 553-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5008FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5008FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.743" L x 0.538" W (18.87mm x 13.67mm) |
Part Status Active | Height - Seated (Max) 0.231" (5.87mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM5008ANLE | Taoglas Limited | 1 528 | 931-TM5008ANLECT-ND | 95,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| 25 | 135,62200 Kč | 3 390,55 Kč |
| 50 | 131,41800 Kč | 6 570,90 Kč |
| 100 | 127,32140 Kč | 12 732,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 120,20094 Kč | 42 070,33 Kč |
| 700 | 116,41171 Kč | 81 488,20 Kč |
| 1 050 | 114,24411 Kč | 119 956,32 Kč |
| 1 750 | 111,56489 Kč | 195 238,56 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |





