Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1197NLT

DigiKey Part Number
553-1922-2-ND - Tape & Reel (TR)
553-1922-1-ND - Cut Tape (CT)
553-1922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H1197NLT
Description
XFRMR MAGNT MOD 1PORT POE 10/100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1197NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.265" W (12.70mm x 6.73mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
0°C ~ 70°C
Weight
0.02 oz (0.57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1082,39600 Kč823,96 Kč
2579,08680 Kč1 977,17 Kč
5076,65520 Kč3 832,76 Kč
10074,28670 Kč7 428,67 Kč
25071,25040 Kč17 812,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60068,44823 Kč41 068,94 Kč
1 20066,29803 Kč79 557,64 Kč
1 80065,06778 Kč117 122,00 Kč
3 00063,54632 Kč190 638,96 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč