
H1197FNLT | |
|---|---|
DigiKey Part Number | 553-2205-2-ND - Tape & Reel (TR) 553-2205-1-ND - Cut Tape (CT) 553-2205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1197FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.2mH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1197FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 84,45400 Kč | 844,54 Kč |
| 25 | 81,06080 Kč | 2 026,52 Kč |
| 50 | 78,56620 Kč | 3 928,31 Kč |
| 100 | 76,14080 Kč | 7 614,08 Kč |
| 250 | 73,02684 Kč | 18 256,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 70,15432 Kč | 42 092,59 Kč |
| 1 200 | 67,94970 Kč | 81 539,64 Kč |
| 1 800 | 66,68837 Kč | 120 039,07 Kč |
| 3 000 | 65,12859 Kč | 195 385,77 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |


