Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1197NL

DigiKey Part Number
553-1623-5-ND
Manufacturer
Manufacturer Product Number
H1197NL
Description
XFRMR MAGNT MOD 1PORT POE 10/100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1197NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.265" W (12.70mm x 6.73mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
0°C ~ 70°C
Weight
0.02 oz (0.57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1082,39600 Kč823,96 Kč
4077,43025 Kč3 097,21 Kč
8075,04163 Kč6 003,33 Kč
12073,67325 Kč8 840,79 Kč
28070,88175 Kč19 846,89 Kč
52068,89969 Kč35 827,84 Kč
1 00066,85805 Kč66 858,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč