
GST5009M LF | |
|---|---|
DigiKey Part Number | 553-GST5009MLFTR-ND - Tape & Reel (TR) 553-GST5009MLFCT-ND - Cut Tape (CT) 553-GST5009MLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GST5009M LF |
Description | MDL 1G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GST5009M LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,56000 Kč | 147,56 Kč |
| 10 | 133,20400 Kč | 1 332,04 Kč |
| 25 | 127,81560 Kč | 3 195,39 Kč |
| 50 | 123,85400 Kč | 6 192,70 Kč |
| 100 | 119,99970 Kč | 11 999,97 Kč |
| 250 | 115,05760 Kč | 28 764,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 109,16719 Kč | 85 150,41 Kč |
| 1 560 | 105,71202 Kč | 164 910,75 Kč |
| Unit Price without VAT: | 147,56000 Kč |
|---|---|
| Unit Price with VAT: | 178,54760 Kč |










