
S558-5999-BQ-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-BQ-FTR-ND - Tape & Reel (TR) 5923-S558-5999-BQ-FCT-ND - Cut Tape (CT) 5923-S558-5999-BQ-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-BQ-F |
Description | MODULE TRANSFORMER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-BQ-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,82000 Kč | 156,82 Kč |
| 10 | 133,26800 Kč | 1 332,68 Kč |
| 25 | 124,91080 Kč | 3 122,77 Kč |
| 50 | 118,94520 Kč | 5 947,26 Kč |
| 100 | 113,26580 Kč | 11 326,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 106,48317 Kč | 25 555,96 Kč |
| 480 | 101,40400 Kč | 48 673,92 Kč |
| 720 | 98,54675 Kč | 70 953,66 Kč |
| 1 200 | 95,06215 Kč | 114 074,58 Kč |
| 1 680 | 92,83489 Kč | 155 962,62 Kč |
| Unit Price without VAT: | 156,82000 Kč |
|---|---|
| Unit Price with VAT: | 189,75220 Kč |


