
GST5009 LF | |
|---|---|
DigiKey Part Number | 553-GST5009LFTR-ND - Tape & Reel (TR) 553-GST5009LFCT-ND - Cut Tape (CT) 553-GST5009LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GST5009 LF |
Description | MDL 1G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1CT Transmitter, 1:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.594" L x 0.280" W (15.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.157" (4.00mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 142,42900 Kč | 1 424,29 Kč |
| 25 | 136,65480 Kč | 3 416,37 Kč |
| 50 | 132,41760 Kč | 6 620,88 Kč |
| 100 | 128,29150 Kč | 12 829,15 Kč |
| 250 | 123,00796 Kč | 30 751,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 116,70985 Kč | 91 033,68 Kč |
| 1 560 | 113,01501 Kč | 176 303,42 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |






