E5J88-41AHS4-LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E5J88-41AHS4-LT
E5J88-41AHS4-LT

E5J88-41AHS4-LT

DigiKey Part Number
553-E5J88-41AHS4-LTTR-ND - Tape & Reel (TR)
553-E5J88-41AHS4-LTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
E5J88-41AHS4-LT
Description
MOD JACK 8-8 PIP 2P GRN/YEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
-
LED Color
Green, Yellow - Green, Yellow
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1102,51000 Kč102,51 Kč
1087,08400 Kč870,84 Kč
2581,62360 Kč2 040,59 Kč
5077,72920 Kč3 886,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15071,92787 Kč10 789,18 Kč
30068,49460 Kč20 548,38 Kč
45066,56338 Kč29 953,52 Kč
75064,20840 Kč48 156,30 Kč
1 05062,70294 Kč65 838,09 Kč
1 50061,14618 Kč91 719,27 Kč
Manufacturers Standard Package
Unit Price without VAT:102,51000 Kč
Unit Price with VAT:124,03710 Kč