



2501550-7 | |
|---|---|
DigiKey Part Number | 17-2501550-7-ND |
Manufacturer | |
Manufacturer Product Number | 2501550-7 |
Description | RJ45 JACK THR 1GB R/A LED 1X2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Yellow, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 30 | 108,86067 Kč | 3 265,82 Kč |
| 60 | 103,66017 Kč | 6 219,61 Kč |
| 120 | 98,71158 Kč | 11 845,39 Kč |
| 270 | 93,22333 Kč | 25 170,30 Kč |
| 510 | 89,13486 Kč | 45 458,78 Kč |
| 1 020 | 84,88400 Kč | 86 581,68 Kč |
| 2 520 | 79,64275 Kč | 200 699,73 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |


