
DPX1608LKEUR2455L | |
|---|---|
DigiKey Part Number | 553-DPX1608LKEUR2455LTR-ND - Tape & Reel (TR) 553-DPX1608LKEUR2455LCT-ND - Cut Tape (CT) 553-DPX1608LKEUR2455LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKEUR2455L |
Description | DIPLEXER 1608 2.4/5GHZ EU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 32.00dB / 39.70dB | |
High Band Attenuation (min / max dB) | 32.00dB / 39.30dB | |
Return Loss (Low Band / High Band) | 15.0dB / 12.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,77900 Kč | 27,79 Kč |
| 25 | 2,60160 Kč | 65,04 Kč |
| 100 | 2,37650 Kč | 237,65 Kč |
| 250 | 2,23972 Kč | 559,93 Kč |
| 500 | 2,14204 Kč | 1 071,02 Kč |
| 1 000 | 2,04985 Kč | 2 049,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88045 Kč | 7 521,80 Kč |
| 8 000 | 1,80280 Kč | 14 422,40 Kč |
| 12 000 | 1,75941 Kč | 21 112,92 Kč |
| 20 000 | 1,70681 Kč | 34 136,20 Kč |
| 28 000 | 1,67337 Kč | 46 854,36 Kč |
| 40 000 | 1,63895 Kč | 65 558,00 Kč |
| 100 000 | 1,55518 Kč | 155 518,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |






