
DPX1608LKF8R2455A | |
---|---|
DigiKey Part Number | 553-DPX1608LKF8R2455ATR-ND - Tape & Reel (TR) 553-DPX1608LKF8R2455ACT-ND - Cut Tape (CT) 553-DPX1608LKF8R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKF8R2455A |
Description | DIPLEXER 2.4/5GHZ F8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 27.00dB / 38.00dB | |
High Band Attenuation (min / max dB) | 27.00dB / 35.90dB | |
Return Loss (Low Band / High Band) | 12.0dB / 12.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 Kč | 2,92 Kč |
10 | 2,56200 Kč | 25,62 Kč |
25 | 2,41640 Kč | 60,41 Kč |
100 | 2,20380 Kč | 220,38 Kč |
250 | 2,07632 Kč | 519,08 Kč |
500 | 1,98552 Kč | 992,76 Kč |
1 000 | 1,90011 Kč | 1 900,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,39421 Kč | 5 576,84 Kč |
8 000 | 1,33648 Kč | 10 691,84 Kč |
12 000 | 1,30424 Kč | 15 650,88 Kč |
20 000 | 1,26513 Kč | 25 302,60 Kč |
28 000 | 1,24029 Kč | 34 728,12 Kč |
40 000 | 1,21471 Kč | 48 588,40 Kč |
100 000 | 1,15242 Kč | 115 242,00 Kč |
Unit Price without VAT: | 2,92000 Kč |
---|---|
Unit Price with VAT: | 3,53320 Kč |