CX2039LNLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2039LNLT

DigiKey Part Number
553-2285-2-ND - Tape & Reel (TR)
553-2285-1-ND - Cut Tape (CT)
553-2285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2039LNLT
Description
BALUN 4.5MHZ-1.5GHZ 50/50 5SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 4.5MHz ~ 1.5GHz 50 / 50Ohm 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.5MHz ~ 1.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
-
Insertion Loss (Max)
2.0dB
Return Loss (Min)
-30dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,46000 Kč63,46 Kč
1057,38300 Kč573,83 Kč
2555,10280 Kč1 377,57 Kč
5053,42560 Kč2 671,28 Kč
10051,78610 Kč5 178,61 Kč
25049,68308 Kč12 420,77 Kč
50048,13926 Kč24 069,63 Kč
1 00046,63686 Kč46 636,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00045,17451 Kč90 349,02 Kč
4 00043,75231 Kč175 009,24 Kč
Manufacturers Standard Package
Unit Price without VAT:63,46000 Kč
Unit Price with VAT:76,78660 Kč