Image for MABACT0060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABACT0060

DigiKey Part Number
1465-MABACT0060TR-ND - Tape & Reel (TR)
1465-MABACT0060CT-ND - Cut Tape (CT)
1465-MABACT0060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABACT0060
Description
1:1 TRANSFORMER WITH TERTIARY WI
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.2GHz 1:1, 50 / 50Ohm 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
MACOM Technology Solutions
Insertion Loss (Max)
1.1dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Active
Package / Case
5-SMD Module
Frequency Range
5MHz ~ 1.2GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:1, 50 / 50Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1052,85200 Kč528,52 Kč
2548,47160 Kč1 211,79 Kč
10043,66110 Kč4 366,11 Kč
25041,36688 Kč10 341,72 Kč
50039,98482 Kč19 992,41 Kč
1 00038,84693 Kč38 846,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,91042 Kč75 820,84 Kč
4 00037,13964 Kč148 558,56 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč