
CX2039LNL | |
|---|---|
DigiKey Part Number | 553-3185-ND |
Manufacturer | |
Manufacturer Product Number | CX2039LNL |
Description | BALUN 4.5MHZ-1.5GHZ 50/50 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 1.5GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 1.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | -30dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,10545 Kč | 43 105,45 Kč |
| Unit Price without VAT: | 43,10545 Kč |
|---|---|
| Unit Price with VAT: | 52,15759 Kč |


