
CX1206MKX7R6BB474 | |
|---|---|
DigiKey Part Number | 311-1251-2-ND - Tape & Reel (TR) 311-1251-1-ND - Cut Tape (CT) 311-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1206MKX7R6BB474 |
Description | CAP PASSTHRU 0.47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 10V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX1206MKX7R6BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height (Max) | 0.055" (1.40mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 50 | 5,49720 Kč | 274,86 Kč |
| 100 | 4,93870 Kč | 493,87 Kč |
| 500 | 4,00138 Kč | 2 000,69 Kč |
| 1 000 | 3,71140 Kč | 3 711,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,35380 Kč | 10 061,40 Kč |
| 6 000 | 3,17878 Kč | 19 072,68 Kč |
| 9 000 | 3,09112 Kč | 27 820,08 Kč |
| 15 000 | 2,99396 Kč | 44 909,40 Kč |
| 21 000 | 2,93718 Kč | 61 680,78 Kč |
| 30 000 | 2,88252 Kč | 86 475,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |










