LED Panel Indicator Green Clear 30° 3.2V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5596201023F

DigiKey Part Number
5596201023F-ND
Manufacturer
Manufacturer Product Number
5596201023F
Description
LED PNL IND GREEN CLEAR 5MM LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 30° 3.2V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
3.2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
14800mcd
Wavelength - Peak
525nm
Viewing Angle
30°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1050,14300 Kč501,43 Kč
10039,13190 Kč3 913,19 Kč
50034,29562 Kč17 147,81 Kč
1 00032,72076 Kč32 720,76 Kč
2 00031,38771 Kč62 775,42 Kč
5 00029,93546 Kč149 677,30 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč