
CX0603MRX7R0BB472 | |
|---|---|
DigiKey Part Number | 311-1250-2-ND - Tape & Reel (TR) 311-1250-1-ND - Cut Tape (CT) 311-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0603MRX7R0BB472 |
Description | CAP PASSTHRU 4700PF 100V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Feed Through Capacitor 100V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0603MRX7R0BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 4700 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.030" (0.75mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 50 | 5,07320 Kč | 253,66 Kč |
| 100 | 4,55030 Kč | 455,03 Kč |
| 500 | 3,67130 Kč | 1 835,65 Kč |
| 1 000 | 3,39958 Kč | 3 399,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,94754 Kč | 11 790,16 Kč |
| 8 000 | 2,79793 Kč | 22 383,44 Kč |
| 12 000 | 2,72299 Kč | 32 675,88 Kč |
| 20 000 | 2,63992 Kč | 52 798,40 Kč |
| 28 000 | 2,59136 Kč | 72 558,08 Kč |
| 40 000 | 2,54462 Kč | 101 784,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




