4700 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX0603MRX7R0BB472

DigiKey Part Number
311-1250-2-ND - Tape & Reel (TR)
311-1250-1-ND - Cut Tape (CT)
311-1250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX0603MRX7R0BB472
Description
CAP PASSTHRU 4700PF 100V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX0603MRX7R0BB472 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
4700 pF
Tolerance
±20%
Voltage - Rated
100V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max)
0.030" (0.75mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,76100 Kč67,61 Kč
505,07320 Kč253,66 Kč
1004,55030 Kč455,03 Kč
5003,67130 Kč1 835,65 Kč
1 0003,39958 Kč3 399,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,94754 Kč11 790,16 Kč
8 0002,79793 Kč22 383,44 Kč
12 0002,72299 Kč32 675,88 Kč
20 0002,63992 Kč52 798,40 Kč
28 0002,59136 Kč72 558,08 Kč
40 0002,54462 Kč101 784,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč