
BWCU00121008900Y03 | |
|---|---|
DigiKey Part Number | 553-BWCU00121008900Y03TR-ND - Tape & Reel (TR) 553-BWCU00121008900Y03CT-ND - Cut Tape (CT) 553-BWCU00121008900Y03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00121008900Y03 |
Description | CMC 250MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 250mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.035" (0.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 25 | 2,37440 Kč | 59,36 Kč |
| 50 | 2,23560 Kč | 111,78 Kč |
| 100 | 2,10710 Kč | 210,71 Kč |
| 250 | 1,94924 Kč | 487,31 Kč |
| 500 | 1,83766 Kč | 918,83 Kč |
| 1 000 | 1,73242 Kč | 1 732,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,63338 Kč | 3 266,76 Kč |
| 4 000 | 1,54002 Kč | 6 160,08 Kč |
| 6 000 | 1,48796 Kč | 8 927,76 Kč |
| 10 000 | 1,42490 Kč | 14 249,00 Kč |
| 14 000 | 1,38486 Kč | 19 388,04 Kč |
| 20 000 | 1,34368 Kč | 26 873,60 Kč |
| 50 000 | 1,24355 Kč | 62 177,50 Kč |
| 100 000 | 1,18143 Kč | 118 143,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |





