
BM6220NL | |
|---|---|
DigiKey Part Number | 553-BM6220NL-ND |
Manufacturer | |
Manufacturer Product Number | BM6220NL |
Description | XFMR PLC1:1 12UH FUNC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.374" L x 0.472" W (9.50mm x 12.00mm) |
Packaging Tube | Height - Seated (Max) 0.394" (10.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Grade Automotive |
Inductance 12µH | Qualification AEC-Q200 |
Turns Ratio - Primary:Secondary 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM6220NLT | Pulse Electronics | 414 | 553-BM6220NLTCT-ND | 81,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 76,18100 Kč | 761,81 Kč |
| 25 | 73,14040 Kč | 1 828,51 Kč |
| 50 | 70,90180 Kč | 3 545,09 Kč |
| 100 | 68,71810 Kč | 6 871,81 Kč |
| 250 | 65,91608 Kč | 16 479,02 Kč |
| 500 | 63,86080 Kč | 31 930,40 Kč |
| 1 000 | 61,86074 Kč | 61 860,74 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |


