12µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM6220NLT

DigiKey Part Number
553-BM6220NLTTR-ND - Tape & Reel (TR)
553-BM6220NLTCT-ND - Cut Tape (CT)
553-BM6220NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM6220NLT
Description
XFMR PLC1:1 12UH FUNC INS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.374" L x 0.472" W (9.50mm x 12.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.394" (10.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Grade
Automotive
Inductance
12µH
Qualification
AEC-Q200
Turns Ratio - Primary:Secondary
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1073,30400 Kč733,04 Kč
2570,38520 Kč1 759,63 Kč
5068,22680 Kč3 411,34 Kč
10066,12690 Kč6 612,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25063,43328 Kč15 858,32 Kč
50061,45652 Kč30 728,26 Kč
75060,32529 Kč45 243,97 Kč
1 25058,92526 Kč73 656,57 Kč
1 75058,01819 Kč101 531,83 Kč
2 50057,07055 Kč142 676,38 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč