
BM6220NLT | |
|---|---|
DigiKey Part Number | 553-BM6220NLTTR-ND - Tape & Reel (TR) 553-BM6220NLTCT-ND - Cut Tape (CT) 553-BM6220NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6220NLT |
Description | XFMR PLC1:1 12UH FUNC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.374" L x 0.472" W (9.50mm x 12.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.394" (10.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Grade Automotive |
Inductance 12µH | Qualification AEC-Q200 |
Turns Ratio - Primary:Secondary 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 25 | 70,38520 Kč | 1 759,63 Kč |
| 50 | 68,22680 Kč | 3 411,34 Kč |
| 100 | 66,12690 Kč | 6 612,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,43328 Kč | 15 858,32 Kč |
| 500 | 61,45652 Kč | 30 728,26 Kč |
| 750 | 60,32529 Kč | 45 243,97 Kč |
| 1 250 | 58,92526 Kč | 73 656,57 Kč |
| 1 750 | 58,01819 Kč | 101 531,83 Kč |
| 2 500 | 57,07055 Kč | 142 676,38 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |


