220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00321611221Y00

DigiKey Part Number
553-BBUP00321611221Y00TR-ND - Tape & Reel (TR)
553-BBUP00321611221Y00CT-ND - Cut Tape (CT)
553-BBUP00321611221Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBUP00321611221Y00
Description
FERRITE BEAD 220 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,25500 Kč32,55 Kč
252,82200 Kč70,55 Kč
502,52400 Kč126,20 Kč
1002,25520 Kč225,52 Kč
2501,93012 Kč482,53 Kč
5001,70546 Kč852,73 Kč
1 0001,49737 Kč1 497,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19689 Kč3 590,67 Kč
6 0001,06040 Kč6 362,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč