240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 600mA 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1005S241HTD25

DigiKey Part Number
445-MMZ1005S241HTD25TR-ND - Tape & Reel (TR)
445-MMZ1005S241HTD25CT-ND - Cut Tape (CT)
445-MMZ1005S241HTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005S241HTD25
Description
FERRITE BEAD 240 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 600mA 180mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
180mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
250,85680 Kč21,42 Kč
500,81060 Kč40,53 Kč
1000,76220 Kč76,22 Kč
2500,70636 Kč176,59 Kč
5000,66564 Kč332,82 Kč
1 0000,62763 Kč627,63 Kč
2 5000,58055 Kč1 451,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,50133 Kč5 013,30 Kč
20 0000,47269 Kč9 453,80 Kč
30 0000,45671 Kč13 701,30 Kč
50 0000,43737 Kč21 868,50 Kč
70 0000,42509 Kč29 756,30 Kč
100 0000,41245 Kč41 245,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč