
BBUP00201209101Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00201209101Y00TR-ND - Tape & Reel (TR) 553-BBUP00201209101Y00CT-ND - Cut Tape (CT) 553-BBUP00201209101Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00201209101Y00 |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 25 | 1,73320 Kč | 43,33 Kč |
| 50 | 1,55400 Kč | 77,70 Kč |
| 100 | 1,38940 Kč | 138,94 Kč |
| 250 | 1,19316 Kč | 298,29 Kč |
| 500 | 1,05858 Kč | 529,29 Kč |
| 1 000 | 0,93360 Kč | 933,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70973 Kč | 2 838,92 Kč |
| 8 000 | 0,63532 Kč | 5 082,56 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |






