120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 2A 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00100505121Y00

DigiKey Part Number
553-BBUP00100505121Y00TR-ND - Tape & Reel (TR)
553-BBUP00100505121Y00CT-ND - Cut Tape (CT)
553-BBUP00100505121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBUP00100505121Y00
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 2A 55mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
55mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MH1005-121YBourns Inc.7 178118-MH1005-121YCT-ND2,10000 KčSimilar
In-Stock: 9 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
250,89040 Kč22,26 Kč
500,79800 Kč39,90 Kč
1000,71810 Kč71,81 Kč
2500,61904 Kč154,76 Kč
5000,55182 Kč275,91 Kč
1 0000,48967 Kč489,67 Kč
5 0000,36259 Kč1 812,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31413 Kč3 141,30 Kč
20 0000,27560 Kč5 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč