
BBGK00201209601Y00 | |
|---|---|
DigiKey Part Number | 553-BBGK00201209601Y00TR-ND - Tape & Reel (TR) 553-BBGK00201209601Y00CT-ND - Cut Tape (CT) 553-BBGK00201209601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00201209601Y00 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,18600 Kč | 11,86 Kč |
| 25 | 1,03200 Kč | 25,80 Kč |
| 50 | 0,92800 Kč | 46,40 Kč |
| 100 | 0,83430 Kč | 83,43 Kč |
| 250 | 0,71824 Kč | 179,56 Kč |
| 500 | 0,63958 Kč | 319,79 Kč |
| 1 000 | 0,56655 Kč | 566,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43641 Kč | 1 745,64 Kč |
| 8 000 | 0,37807 Kč | 3 024,56 Kč |
| 12 000 | 0,34850 Kč | 4 182,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |









