
MFBW1V2012-600-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-600-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-600-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-600-R |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 60mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 100 | 0,48090 Kč | 48,09 Kč |
| 1 000 | 0,39560 Kč | 395,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35492 Kč | 1 419,68 Kč |
| 8 000 | 0,33463 Kč | 2 677,04 Kč |
| 12 000 | 0,32330 Kč | 3 879,60 Kč |
| 20 000 | 0,30958 Kč | 6 191,60 Kč |
| 28 000 | 0,30087 Kč | 8 424,36 Kč |
| 40 000 | 0,29190 Kč | 11 676,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





