
APPM00121165102XY0 | |
|---|---|
DigiKey Part Number | 553-APPM00121165102XY0TR-ND - Tape & Reel (TR) 553-APPM00121165102XY0CT-ND - Cut Tape (CT) 553-APPM00121165102XY0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPM00121165102XY0 |
Description | CMC 6A 2LN 1 KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.252" (6.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 46,37300 Kč | 463,73 Kč |
| 25 | 42,89160 Kč | 1 072,29 Kč |
| 50 | 40,44120 Kč | 2 022,06 Kč |
| 100 | 38,13000 Kč | 3 813,00 Kč |
| 250 | 36,11340 Kč | 9 028,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,27078 Kč | 16 635,39 Kč |
| 1 000 | 31,37734 Kč | 31 377,34 Kč |
| 1 500 | 30,32154 Kč | 45 482,31 Kč |
| 2 500 | 29,50418 Kč | 73 760,45 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |




